EVAL-ADE7169, Evaluation Kit for the ADE7169 Single-Phase ADE IC with 8052 MCU, RTC and LCD Driver
使用 Analog Devices 的 ADE7169 的参考设计
Image
1 / 1
相关文件
- ADUM1200ARZ-RL7 Multisim SPICE
- ADE7169ASTZF16 CAD/Foot Print
- adum1200arz-rl7 CAD symbol
- ADUM1200AR-RL7 Multisim SPICE
- ADM3491AR Multisim SPICE
- ADM3491ARZ Multisim SPICE
- ADM3491ARZ-REEL CAD/Foot Print
- ADM3491ARZ-REEL7 CAD/Foot Print
- adm3491arz CAD symbol
- ADE7169ACPZF16 CAD/Foot Print
- ADUM1200ARZ-RL7 CAD/Foot Print
- ADM3491ARZ CAD/Foot Print
依据最终产品
- Energy Meter
说明
- EVAL-ADE7169, Evaluation Kit for the ADE7169 Single-Phase ADE IC with 8052 MCU, RTC and LCD Driver. The ADE7169 evaluation kit includes a full energy metering reference design with Class 1 meter accuracy. Firmware, developed in C, is provided to demonstrate a fully working single phase energy metering design. The kit comes with a UART connection, single pin emulation pod and an isolated USB to UART converter for communication and debugging purposes
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADM3491ARZ-1 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube | 买入 | |
|
ADM3491ARZ-1REEL7 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R | 买入 | |
|
ADM3491ARZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube | 买入 | |
|
24AA04/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
ADUM1200ARZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R | 买入 | |
|
ADM3491ARZ-REEL7 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R | 买入 | |
|
ADM3491ARZ-REEL | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R | 买入 |