EVAL-ADF4001EB2, Evaluation Board for Evaluating the ADF4001 PLL Frequency Synthesizer
使用 Analog Devices 的 ADF4001BRU 的参考设计
Image
1 / 3
依据最终产品
- Clock and Timing Devices
说明
- EVAL-ADF4001EB2, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4001 Frequency Synthesizer for PLL's (Phase Locked Loops). It contains the footprint for a ADF4001 synthesizer, a pc connector, SMA connector for the reference input, power supplies and RF output. There is also a footprint for a loop filter and a VCO on board. A cable is included with the board to connect to a pc printer port. The package also contains windows software to allow easy programming of the synthesizer