EVAL-ADF4002EB1, Evaluation Board for Integer-N PLL Frequency Synthesizer
使用 Analog Devices 的 ADF4002BRUZ 的参考设计
Image
1 / 2
依据最终产品
- Clock and Timing Devices
- Clock Management and Distribution
说明
- EVAL-ADF4002EB1, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4002 Frequency Synthesizer for PLL's (Phase Locked Loops). It contains the footprint for an ADF4002 synthesizer, a pc connector, SMA connector for the reference input, power supplies and RF output. There is also a footprint for a loop filter and VCO on board. A cable is included with the board to connect to a pc printer port. The package also contains windows software to allow easy programming of the synthesizer
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADF4002BRUZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 400MHz-IN 16-Pin TSSOP T/R | 买入 | |
|
ADF4002BRUZ-RL | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 400MHz-IN 16-Pin TSSOP T/R | 买入 | |
|
ADF4002BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 400MHz-IN 16-Pin TSSOP Tube | 买入 |