EVAL-ADF4007EB1, Evaluation Board for Evaluating the ADF4007 7.5-GHz PLL Frequency Synthesizer
使用 Analog Devices 的 ADF4007 的参考设计
Image
1 / 3
依据最终产品
- Broadband Access
- Portable Instrumentation
- Satellite
- Wireless LAN
说明
- EVAL-ADF4007EB1, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4007 Frequency Synthesizer for PLL's (Phase Locked Loops). The block diagram of the board is shown below. It contains the ADF4007 synthesizer, links for choosing the divide ratio (8, 16, 32 or 64), SMA connector for the reference input and RF input and output. The evaluation board is designed to work with external VCO. The layout accommodate loop filter components and also has an Op-Amp (OP27) for an active filter, if this is needed
主要特色
-
Output Frequency7500 MHz
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADF4007BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 20MHz to 7.5GHz-IN 20-Pin LFCSP EP Tray | 买入 | |
|
ADF4007BCPZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 20MHz to 7.5GHz-IN 20-Pin LFCSP EP T/R | 买入 |