EVAL-ADF4112EB1, Evaluation Board for the ADF4112, 824 to 849 MHz PLL Clock Generator for Wireless LAN
使用 Analog Devices 的 ADF4112 的参考设计
Image
1 / 2
相关文件
- ADF4112BCP CAD/Foot Print
- ADF4112BCPZ-RL7 CAD/Foot Print
- ADF4112BRU CAD/Foot Print
- adf4112bcp CAD symbol
- ADF4112BCPZ CAD/Foot Print
- ADF4112BRUZ CAD/Foot Print
- ADF4112BRU-REEL7 CAD/Foot Print
- ADF4112BRUZ-REEL CAD/Foot Print
- adf4112bruz CAD symbol
- adf4112bru CAD symbol
- ADF4112BCPZ-RL CAD/Foot Print
- ADF4112BRUZ-REEL7 CAD/Foot Print
依据最终产品
- Test Equipment
- Wireless Base Station
- Wireless Headset
- Wireless LAN
说明
- EVAL-ADF4112EB1, Evaluation Board for the ADF4112, 824 to 849 MHz PLL Clock Generator for Wireless LAN. This board is designed to allow the user to evaluate the performance of the ADF4112 Frequency Synthesizer for PLL's
主要特色
-
Output Frequency824 to 849 MHz
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADF4112BRUZ-REEL | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 3GHz-IN 165MHz-OUT 16-Pin TSSOP T/R | 买入 | |
|
ADF4112BRUZ-REEL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 3GHz-IN 165MHz-OUT 16-Pin TSSOP T/R | 买入 | |
|
ADF4112BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 3GHz-IN 165MHz-OUT 16-Pin TSSOP Tube | 买入 | |
|
ADF4112BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 3GHz-IN 20-Pin LFCSP EP Tray | 买入 | |
|
ADF4112BCPZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 3GHz-IN 165MHz-OUT 20-Pin LFCSP EP T/R | 买入 |