EVAL-ADF4118EB1, Evaluation Board for the ADF4118, 1930 to 1990 MHz PLL Clock Generator for Wireless LAN
使用 Analog Devices 的 ADF4118 的参考设计
Image
1 / 2
依据最终产品
- Test Equipment
- Wireless Base Station
- Wireless Headset
- Wireless LAN
说明
- EVAL-ADF4118EB1, Evaluation Board for the ADF4118, 1930 to 1990 MHz PLL Clock Generator for Wireless LAN. This board is designed to allow the user to evaluate the performance of the ADF4118 Frequency Synthesizer for PLL's
主要特色
-
Output Frequency1930 to 1990 MHz
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADF4118BRUZ-RL | Analog Devices | Clock Generators and Synthesizers | Clock Generator 100MHz to 300MHz-IN 200MHz-OUT 16-Pin TSSOP T/R | 买入 | |
|
ADF4118YRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 100MHz to 300MHz-IN 200MHz-OUT 16-Pin TSSOP Tube | 买入 | |
|
ADF4118YRUZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 100MHz to 300MHz-IN 200MHz-OUT 16-Pin TSSOP T/R | 买入 | |
|
ADF4118BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 100MHz to 3GHz-IN 200MHz-OUT 16-Pin TSSOP Tube | 买入 | |
|
ADF4118BRUZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 100MHz to 3GHz-IN 200MHz-OUT 16-Pin TSSOP T/R | 买入 |