EVAL-ADF4150HVEB1Z, Evaluation Board for Evaluating the ADF4150HV PLL Frequency Synthesizer
使用 Analog Devices 的 ADF4150HVBCPZ 的参考设计
Image
1 / 5
依据最终产品
- Microwave point-to-point
- Private Mobile Radio
- Test Equipment
- VSAT
- Wireless Infrastructure
说明
- EVAL-ADF4150HVEB1Z, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4150HV frequency synthesizer for phase-locked loops (PLLs). It shows the board, which contains the ADF4150HV synthesizer, loop filter, voltage control oscillator (VCO) of 1 to 2 GHz octave range and up to 28V high tuning voltage, reference oscillator (TCXO) of 25MHz frequency for the reference input, power supply connectors and an RF output. The ADF5001 prescaler allows for optional direct connection of external microwave VCOs without the need for an active loop filter. The evaluation kit also contains software that is compatible with Windows XP and later versions to allow easy programming of the synthesizer
主要特色
-
Output Frequency25 MHz
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADL5541ACPZ-R7 | Analog Devices | RF Amplifiers | RF Amp Single Linear Amp 6GHz 5.5V 8-Pin LFCSP EP T/R | 买入 | |
|
ECS-240-12-5PX-TR | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 30Ohm 2-Pin SMD T/R | 买入 | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
ADF5001BCPZ | Analog Devices | Prescalers | Prescaler 3.3V Divide By 4 18000MHz 16-Pin LFCSP EP Tray | 买入 | |
|
ADP150AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 买入 | |
|
ADF4150HVBCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 300MHz-IN 750MHz-OUT 32-Pin LFCSP EP Tray | 买入 |