EVAL-ADF4360-1EB1, Evaluation Board for ADF4360-1 Integrated PLL & VCO Frequency Synthesizer
使用 Analog Devices 的 ADF4360-1BCP 的参考设计
Image
1 / 3
依据最终产品
- CATV Applications
- Test Equipment
- Wireless Headset
- Wireless LAN
说明
- EVAL-ADF4360-1EB1, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4360-1 Frequency Synthesizer consisting of integrated PLL & VCO. It contains the ADF4360-1BCP, a PC connector, plus SMA connectors for the RF outputs. Unpopulated SMA footprints are available for the power supplies, Chip enable (CE) and external reference input. It also contains the loop filter to complete the PLL. The evaluation board can be modified as necessary for the customers PLL requirements. A cable is included with the board to connect a PC parallel port to allow software programmability
主要特色
-
Output Frequency2050 to 2450 MHz