EVAL-ADF7012DB2, Evaluation Board for ADF7012 ISM Band Transmitter, Single Chip Low Power UHF Transmitter
使用 Analog Devices 的 ADF7012 的参考设计
Image
1 / 1
相关文件
依据最终产品
- ISM-band Wireless
- Metering
- Remote Control
- Remote Keyless Entry
- Security System
说明
- EVAL-ADF7012DB2, Evaluation Board for ADF7012 ISM Band Transmitter, Single Chip Low Power UHF Transmitter. The evaluation board requires a supply between 2.1V and 3.6V. The evaluation board allows the functionality and performance of the ADF7012 to be easily evaluated. Access to the control registers of the ADF7012 is made easier by using the PC software provided which can be used to program the control registers via the printer port of the PC
主要特色
-
Operating Frequency862 to 870 MHz