EVAL-ADF7024DB3Z, Evaluation Board (RF Daughter Board, 431 MHz to 435 MHz, Separate Match) for ADF7024 RF Transceiver
使用 Analog Devices 的 ADF7024BCPZ 的参考设计
Image
1 / 1
依据最终产品
- Building Automation
- Home Automation
- Industrial Asset Tracking
- Industrial Control
- IoT Applications
- Process Control
- Wireless
- Wireless Sensor
说明
- EVAL-ADF7024DB3Z, Evaluation Board (RF Daughter Board, 431 MHz to 435 MHz, Separate Match) for ADF7024 RF Transceiver. The ADF7024 is an Ultra Low power, integrated transceiver for use in the license-free ISM bands at 433 MHz, 868 MHz and 915 MHz. Its ease of use and high performance make it suitable for a wide variety of wireless applications. The ADF7024 is suitable for operation under the European ETSI EN 300-220 regulation, the North American FCC Part 15 regulation and other similar regulatory standards
主要特色
-
Operating Frequency431 to 435 MHz
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADF7024BCPZ | Analog Devices | RF Transceivers | RF Transceiver FSK/GFSK 3.3V 32-Pin LFCSP EP Tray | 买入 |