EVAL-ADG854EBZ, Evaluation Board for Evaluating the ADG854, 1.8 to 5.5 V, Dual SPDT/2:1 Mux in Mini LFCSP Package
使用 Analog Devices 的 ADG854 的参考设计
Image
1 / 2
依据最终产品
- Audio-Signal Routing
- Battery Powered Systems
- Cellular Phone
- Communications System
- Headphone
- MP3 Player
- Personal Digital Assistant
- Video-Signal Routing
说明
- EVAL-ADG854EBZ, Evaluation Board for the ADG854, which is a low voltage CMOS device that contains two independently selectable, single-pole, double throw (SPDT) switches. The ADG854 offers an ultralow on resistance of less than 1-ohm over the full temperature range
主要特色
-
Switch TypeDual SPDT
-
Multiplexer TypeDual 2:1
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADG854BCPZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin LFCSP T/R | 买入 |