EVAL-ADG904EBZ, Evaluation Board for Single 4:1 Analog Multiplexer for Active Antenna
使用 Analog Devices 的 ADG904 的参考设计
Image
1 / 1
相关文件
- adg904bru-500rl7 CAD symbol
- adg904bru-reel CAD symbol
- ADG904BRU CAD/Foot Print
- ADG904BCPZ CAD/Foot Print
- adg904bru CAD symbol
- ADG904BRU-500RL7 CAD/Foot Print
- ADG904BCPZ-REEL CAD/Foot Print
- ADG904BCPZ-REEL7 CAD/Foot Print
- ADG904BRU-REEL CAD/Foot Print
- ADG904BRUZ CAD/Foot Print
- ADG904BRU-REEL7 CAD/Foot Print
- ADG904BRUZ-REEL7 CAD/Foot Print
- adg904bru-reel7 CAD symbol
依据最终产品
- Active Antenna
- Wireless
说明
- EVAL-ADG904EBZ, Evaluation Board for Single 4:1 Analog Multiplexer for Active Antenna. The ADG904/ADG904-R are wideband, analog 4:1 multiplexers, using a CMOS process to provide high isolation and low insertion loss to 1 GHz
主要特色
-
Multiplexer TypeSingle 4:1
-
Switching Frequency1000000 KHz
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADG904BCP-REEL7 | Analog Devices | RF Switches | wideband analog 4:1 multiplexers | 买入 | |
|
ADG904BCPZ-REEL7 | Analog Devices | RF Switches | RF Switch SP4T 0MHz to 2.5GHz 30dB 20-Pin LFCSP EP T/R | 买入 | |
|
ADW54011Z-0REEL7 | Analog Devices | RF Switches | RF Switch SP4T 0MHz to 2.5GHz 30dB 20-Pin TSSOP T/R Automotive AEC-Q100 | 买入 | |
|
ADG904BCPZ | Analog Devices | RF Switches | RF Switch SP4T 0MHz to 2.5GHz 30dB 20-Pin LFCSP EP Tray | 买入 | |
|
ADG904BRUZ-REEL7 | Analog Devices | RF Switches | RF Switch SP4T 0MHz to 2.5GHz 30dB 20-Pin TSSOP T/R | 买入 | |
|
ADG904BCPZ-REEL | Analog Devices | RF Switches | RF Switch SP4T 0MHz to 2.5GHz 30dB 20-Pin LFCSP EP T/R | 买入 | |
|
ADG904BCP-REEL7 | Analog Devices | RF Switches | wideband analog 4:1 multiplexers | 买入 | |
|
ADG904BRUZ | Analog Devices | RF Switches | RF Switch SP4T 0MHz to 2.5GHz 30dB 20-Pin TSSOP Tube | 买入 |