EVAL-ADGS1612SDZ, Evaluation Board for the ADGS1612 SPI Interface, 1-ohm RON, ±5V, 12V, 5V, 3.3V, Mux Configurable, Quad SPST Switch
使用 Analog Devices 的 ADGS1612 的参考设计
Image
1 / 6
依据最终产品
- Audio-Signal Routing
- Battery Powered Systems
- Communications System
- Data Acquisition System
- Medical System
- Video-Signal Routing
说明
- EVAL-ADGS1612SDZ, Evaluation Board for the ADGS1612 is an iCMOS, quad single-pole, single-throw (SPST) switch controlled by a serial peripheral interface (SPI). The SPI has robust error detection features. These are cyclic redundancy check (CRC) error detection, invalid read/write address detection and serial clock (SCLK) count error detection. It is possible to daisy-chain multiple ADGS1612 devices together. This enables the configuration of multiple devices with a minimal amount of digital lines. The ADGS1612 also supports burst mode that decreases the time between SPI commands
主要特色
-
Switch TypeQuad SPST
-
Multiplexer TypeSingle 2:1
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADG819BRMZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 8-Pin MSOP T/R | 买入 | |
|
ADG819BRMZ | Analog Devices | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 8-Pin MSOP Tube | 买入 | |
|
ADG819BRTZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 6-Pin SOT-23 T/R | 买入 | |
|
ADG819BCBZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 6-Pin WLCSP T/R | 买入 | |
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
ADG819BRMZ-R2 | Analog Devices | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 8-Pin MSOP T/R | 买入 | |
|
ADG819BRTZ-500RL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 6-Pin SOT-23 T/R | 买入 | |
|
ADG819BRT-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 6-Pin SOT-23 T/R | 买入 | |
|
ADG819BRTZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 2:1 6-Pin SOT-23 T/R | 买入 | |
|
ADGS1612BCPZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 24-Pin LFCSP EP Tray | 买入 | |
|
ADGS1612BCPZ-RL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 24-Pin LFCSP EP T/R | 买入 |