EVAL-ADHV4702-1CPZ, Evaluation Board for Evaluating the ADHV4702-1 24V to 220V Precision Operational Amplifier
使用 Analog Devices 的 ADHV4702-1BCPZ 的参考设计
Image
1 / 5
依据最终产品
- Automatic Test Equipment
- Buffer
- Current Sensing
- Photodiode Sensor
- Piezo Driver
说明
- EVAL-ADHV4702-1CPZ, Evaluation Board helps users to evaluate the ADHV4702-1 offered in a 7mmx7mm, 12-lead lead frame chip scale package (LFCSP) with an exposed pad at the bottom. The evaluation board provides a platform for quick and easy evaluation of the ADHV4702-1. The evaluation board is a 6-layer board designed to minimize leakage currents with its guard ring feature. It accepts Subminiature Version A (SMA) and Subminiature Version B (SMB) edge mounted connectors on the inputs for easy connection to test equipment or other circuitry
主要特色
-
Gain21 dB
-
Number of SuppliesSingle|Dual
-
Supply Voltage24 to 220 V
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT8304HS8E-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 385kHz 8-Pin SOIC N EP Tube | 买入 | |
|
ADHV4702-1BCPZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±110V/220V 12-Pin LFCSP EP Tray | 买入 | |
|
ADHV4702-1 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±110V/220V 12-Pin LFCSP EP Tray | 买入 |