EVAL-ADM1278EBZ, Evaluation Board for Evaluating the ADM1278 Hot-Swap Controller and Power Monitoring
使用 Analog Devices 的 ADM1278-2ACPZ 的参考设计
Image
1 / 3
依据最终产品
- Wireless Infrastructure
说明
- EVAL-ADM1278EBZ, Evaluation Board for the ADM1278. The board layout provides a clear visual of all the peripheral components and the hot swap power path. The layout also maximizes the ability of the board to dissipate heat for some of the key components on the power path, allowing the evaluation of very high current hot swap setups. Four sense-resistor slots and six multipackage FET slots provide great flexibility and allow a wide range of application setups. Multiple test points allow easy access to all critical points/pins. Seven LEDs provide direct visual indication on variations in the board status, such as supply input, output, IC power-good output, fault output, current sense output and general-purpose outputs (GPO)
主要特色
-
Input Voltage4.5 to 20 V
-
Output Voltage12 V
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD5622YKSZ-2500RL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R | 买入 | |
|
ADP1720ARMZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP T/R | 买入 | |
|
AD7291BCPZ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 22.22ksps 12-bit Serial 20-Pin LFCSP EP Tray | 买入 | |
|
AD7291 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 22.22ksps 12-bit Serial 20-Pin LFCSP EP Tray | 买入 | |
|
ADR435ARMZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin MSOP Tube | 买入 | |
|
ADCMP370AKSZ-REEL | Analog Devices | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R | 买入 | |
|
ADM1278-2ACPZ | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 20V N-Channel Positive Low Voltage 32-Pin LFCSP EP Tray | 买入 |