EVAL-ADM3051EBZ, Evaluation Board for the ADM3051 Isolated CAN Transceiver
使用 Analog Devices 的 ADM3051CRZ 的参考设计
Image
1 / 2
依据最终产品
- Building Automation
- Industrial Automation HMI
- Industrial Networking
- Infrastructure
- Process Control
说明
- EVAL-ADM3051EBZ, Evaluation Board allows quick and easy evaluation of the ADM3051 CAN transceiver. The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for logic signals and power. The main device on the evaluation board, the ADM3051, is a controller area network (CAN) physical layer transceiver, allowing a protocol layer CAN controller to access the physical layer bus. The ADM3051 complies with the ISO 11898 standard. It is capable of running at data rates of up to 1 Mbps
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADM3051CRZ | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps 5V 8-Pin SOIC N Tube | 买入 |