EVAL-ADM3054EBZ, Evaluation Board for the ADM3054 5kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection
使用 Analog Devices 的 ADM3054BRWZ 的参考设计
Image
1 / 2
依据最终产品
- Building Automation
- Industrial Automation HMI
- Industrial Networking
- Infrastructure
- Process Control
说明
- EVAL-ADM3054EBZ, Evaluation Board allows quick and easy evaluation of the ADM3054 isolated CAN transceiver. The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for logic signals and power. The main device on the evaluation board, the ADM3054, is a controller area network (CAN) physical layer transceiver with integrated digital isolation, allowing a protocol layer CAN controller to access the physical layer bus. The ADM3054 complies with the ISO 11898 standard. It is capable of running at data rates of up to 1 Mbps
主要特色
-
Isolation Voltage5K
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADM3054BRWZ | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps 3.3V/5V 16-Pin SOIC W Tube | 买入 |