EVAL-ADM3062EEBZ, Evaluation Board for Evaluating the ADM3062E 3V to 5.5V, ±12 kV IEC ESD Protected, 500 kbps RS-485 Transceiver
使用 Analog Devices 的 ADM3062EBRMZ 的参考设计
Image
1 / 2
依据最终产品
- Building Automation
- Industrial Fieldbuses
- Process Control
- PROFIBUS Applications
- Servo Motor Control
说明
- EVAL-ADM3062EEBZ, Evaluation Board allows quick and easy evaluation of the ADM3062E 500 kbps, RS-485 transceiver with standard MSOP and LFCSP footprints, respectively. The evaluation board allows the use of input and output functions without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output, and RS-485 signals. The evaluation board can be powered by a standard configurable bench power supply within a 3V to 5.5V range. The EVAL-ADM3062EEBZ evaluation board has a footprint for the ADM3062EBRMZ half-duplex RS-485 transceiver in a 10-lead MSOP package
主要特色
-
Interface StandardsRS-485
-
Data Rate0.5 Mbps
-
ESD Protection±12
-
Supply VoltageSingle(3 to 5.5) V
-
Input Voltage3 to 5.5 V
-
FunctionsLine Transceiver
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADM3062EBRMZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 10-Pin MSOP Tube | 买入 |