EVAL-ADuC7028QS, ADuC7028 Evaluation Board for Evaluating the Micro-Converter ADuC7028 Development System
使用 Analog Devices 的 ADuC7028 的参考设计
Image
1 / 1
相关文件
- ADR291ER-REEL7 Multisim SPICE
- ADR291ERZ-REEL7 CAD/Foot Print
- AD8132ARMZ CAD/Foot Print
- ad8132armz CAD symbol
- adp3333arm-3.3-rl CAD symbol
- ADP3333ARM-3.3-RL CAD/Foot Print
- AD8132ARMZ-REEL7 CAD/Foot Print
- adr291er CAD symbol
- ADP3333ARM-3.3-RL Multisim SPICE
- ad8606ar CAD symbol
- AD8606ARZ-REEL7 CAD/Foot Print
- ADR291ERZ CAD/Foot Print
- ADuC7028BBCZ62 CAD/Foot Print
- AD8606ARZ-REEL CAD/Foot Print
- AD8132ARM Multisim SPICE
- AD8606ARZ CAD/Foot Print
- AD8132ARMZ Multisim SPICE
- AD8132ARMZ-REEL CAD/Foot Print
依据最终产品
- Factory Automation
- Industrial Control
- Instrumentation and Measurement
- Optical Networking
- Smart Sensor
- Wireless Base Station
说明
- EVAL-ADuC7028QS, ADuC7028 Evaluation Board for Evaluating the Micro-Converter ADuC7028 Development System. The ADuC7028, 16-Bit/32-Bit ADuC7xxx ARM7TDMI MCU
主要特色
-
Embedded System TypeMCU
-
Family NameARM7TDMI
-
Core ProcessorARM7
-
PlatformQuickStart
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8132ARMZ-REEL7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | 买入 | |
|
AD8132ARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP Tube | 买入 | |
|
AD8606ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | 买入 | |
|
AD8606ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 买入 | |
|
ADR291ERZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 8-Pin SOIC N T/R | 买入 | |
|
ADR291ERZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 5mA 8-Pin SOIC N Tube | 买入 | |
|
AD8132ARMZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | 买入 | |
|
AD8606ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 买入 | |
|
ADUC7028BBCZ62 | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 64-Pin CSP-BGA Tray | 买入 | |
|
ADUC7028BBCZ62RL | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 64-Pin CSP-BGA T/R | 买入 |