EVAL-ADUCM310QSPZ, Development System Getting Started Tutorial Using ADuCM310 MCU
使用 Analog Devices 的 ADuCM310BBCZ 的参考设计
Image
1 / 8
说明
- EVAL-ADUCM310QSPZ, ADuCM310 Development Systems Getting Started Tutorial. The ADuCM310 is a multi-die stack system on-chip for diagnostic control of tunable laser optical module applications. The ADuCM310 features a 14-bit, multi-channel, successive approximation register analog-to-digital converter (SAR ADC), an ARM Cortex-M3 processor, eight voltage DACs, six current output DACs and Flash/EE memory packaged in a 6 mm + 6 mm, 112-ball CSP_BGA package. The ADuCM310 development system allows evaluation of ADuCM310 silicon
主要特色
-
Embedded System TypeMCU
-
Family NameADuCM31x
-
Core ProcessorARM Cortex-M3
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP7102ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.3A 8-Pin SOIC N EP T/R | 买入 | |
|
ADP3605ARZ | Analog Devices | Charge Pump | Charge Pump INV -3V to -6V 120mA 8-Pin SOIC N Tube | 买入 | |
|
ADP7102ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N EP T/R | 买入 | |
|
ADUCM310BBCZ | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 112-Pin CSP-BGA Tray | 买入 |