EVAL-ADUM1250EBZ, Evaluation Board for Evaluating the ADuM2250 Hot Swappable, Dual I2C Isolator
使用 Analog Devices 的 ADuM2250ARIZ 的参考设计
Image
1 / 4
依据最终产品
- Bus Isolation
- Networking
- Power Over Ethernet
- Power Supplies
说明
- EVAL-ADUM1250EBZ, Evaluation Board for the Evaluating the ADuM2250 Hot Swappable, Dual I2C Isolator. The EVAL-ADuM1250EBZ supports two bidirectional channels for evaluation of isolated I2C interfaces in 8-lead SOIC packages. The evaluation board provides a JEDEC standard, 8-lead SOIC_N pad layout. This layout supports signal distribution, loopback, and loads referenced to the VDDx or GNDx planes, as well as optimal bypass capacitance. Signal sources can be conducted to the board through header pins or through edge mounted Sub- miniature Version A (SMA) connectors (SMA connectors must be ordered separately)
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADUM2250ARIZ-RL | Analog Devices | Digital Isolators | Digital Isolator Open Drain 2-CH 1Mbps 16-Pin SOIC T/R | 买入 | |
|
ADUM2250ARIZ | Analog Devices | Digital Isolators | Digital Isolator Open Drain 2-CH 1Mbps 16-Pin SOIC W Tube | 买入 |