EVAL-ADUM3070EBZ, Evaluation Board Using ADuM3070 High Efficiency Isolated Switch Regulator with Integrated Feedback
使用 Analog Devices 的 ADuM3070 的参考设计
Image
1 / 2
依据最终产品
- Industrial Process Measurement and Control
- Power Supplies
- Sensor and Transducer
说明
- EVAL-ADUM3070EBZ, Evaluation Board using ADuM3070 high efficiency, isolated switch regulator with integrated feedback. It has two independent power supply circuits: a double supply and a single supply. The switching frequency can be set from 200 kHz to 1000 kHz. The board supports a variety of I/O configurations and multiple transformer options. It is equipped with two ADuM3070 isolators
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADUM3070ARQZ | Analog Devices | Digital Isolators | Digital Isolator 1-CH 16-Pin QSOP Tube | 买入 | |
|
ADUM3070ARQZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator 1-CH 16-Pin QSOP T/R | 买入 |