EVAL-ADUM3123EBZ, Evaluation Board for the ADuM3123ARZ, 4A, iCoupler, Isolated Precision Gate Driver
使用 Analog Devices 的 ADuM3123ARZ 的参考设计
Image
1 / 2
依据最终产品
- Industrial Inverter
- Isolated Bias Supply
- Switching Power Supply
说明
- EVAL-ADUM3123EBZ, Evaluation Board supports the ADuM3123ARZ isolated precision gate driver. Because the evaluation board has footprints for isolated gate bipolar transistors (IGBTs) and MOSFETs in TO-263 or TO-252 packages, respectively, the ADuM3123 can be evaluated with many different power devices. The ADuM3123ARZ model represents a superset of the ADuM3123 models because it has the lowest minimum output voltage (4.4 V). The ADuM3123BRZ and ADuM3123CRZ models have minimum output voltages of 7.4 V and 11.1 V, respectively
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADUM3123ARZ | Analog Devices | Digital Isolators | Driver 4A 1-OUT 8-Pin SOIC N Tube | 买入 |