EVAL-ADUM3151Z, Evaluation Board for Evaluating the iCoupler ADuM3153ARSZ Digital Isolator

Using Part

供应商

Analog Devices
  • 应用类别
    隔离器
  • 产品类别
    Digital Isolators

依据最终产品

  • Industrial Programmable Logic Controllers (PLCs)
  • Sensor Isolation

说明

  • EVAL-ADUM3151Z, Evaluation Board for Evaluating the iCoupler ADuM3153ARSZ Digital Isolator for use in SPI applications. They include three low speed channels for axillary functions, which are not timing critical. The evaluation board provides a JEDEC standard 20-lead SSOP pad layout, support for signal distribution, loopback, and loads referenced to VDDx or GNDx, as well as optimal bypass capacitance. Signal sources can be wired onto the board as well as brought onto the board through edge-mounted SMA connectors (sold separately) or terminal blocks for power connections

主要特色

  • Isolation Voltage
    3.75K

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。