EVAL-ADuM4120-1EBZ, Evaluation Board for the ADuM4120-1 Isolated Precision Gate Driver with 2A Output
使用 Analog Devices 的 ADuM4120-1ARIZ 的参考设计
Image
1 / 2
依据最终产品
- IGBT Gate Driver
- Industrial Inverter
- Switching Power Supply
说明
- EVAL-ADuM4120-1EBZ, Evaluation Board support the ADuM4120-1 single-channel gate driver with an integrated miller clamp. The EVALADuM4120-1EBZ option is populated with the ADuM4120-1 that does not contain an internal input glitch filter, resulting in lower propagation delays. The instructions and components in this user guide apply to the EVAL-ADuM4120-1EBZ. The ADuM4120-1 provides operation with voltages of up to 35V. The high common-mode transient immunity (CMTI) and robust drive strength makes the ADuM4120-1 an excellent fit for fast switching technologies
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADUM4120-1ARIZ | Analog Devices | Digital Isolators | Driver 2.3A 1-OUT High Side/Low Side/Isolated Gate Driver Half Brdg 6-Pin SOIC W Tube | 买入 |