EVAL-ADUM5010EBZ, iCoupler, 150 mW isoPower Evaluation Board based on ADuM6010
使用 Analog Devices 的 ADuM6010 的参考设计
Image
1 / 2
依据最终产品
- Industrial Programmable Logic Controllers (PLCs)
- Power Supplies
- Sensor Isolation
说明
- EVAL-ADUM5010EBZ, Evaluation Board supports the ADuM6010 150 mW isolated power module. It provides a JEDEC standard SSOP20 pad layout as well as support for setting the desired output voltage, setting enable control, and providing multiple positions for on-board loads and bypass capacitors. isoPower devices employ high frequency high power switching circuits to enable power transfer across chip scale, air core transformers
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADUM6010ARSZ-RL7 | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3.3V to 5V 0.15W 20-Pin SSOP T/R | 买入 | |
|
ADUM6010ARSZ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3.3V to 5V 0.15W 20-Pin SSOP Tube | 买入 |