EVAL-ADV7281MAEBZ, Evaluation Board for ADV7281-MA 10-Bit, 4× Oversampled SDTV Video Decoder with Differential Inputs
使用 Analog Devices 的 ADV7281WBCPZ-MA 的参考设计
Image
1 / 2
依据最终产品
- Automotive Applications
- DVR and DVS
- Handsets
- Infotainment
- Portable Media Player
- Security Video Systems
- Smart Phone
说明
- EVAL-ADV7281MAEBZ, Evaluation Board for the ADV7281-MA video decoder. Analog video is fed into the Video Inputs (Ain1 to Ain6). The EVAL-ADV7281MEBZ can receive analog video in a variety of different formats. The EVAL-ADV7281MEBZ converts analog video into an MIPI CSI-2 output (8-bit YCrCb 4:2:2). The MIPI CSI-2 output of the consists of one differential data lane (D0+ and D0-) and one differential clock lane (Clk+ and Clk-). These are output to the SMA connectors on the EVAL-ADV7281MEBZ
主要特色
-
Video Interface TypeNTSC/PAL/SECAM
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADV7281WBCPZ-MA | Analog Devices | Video Encoders/Decoders | Video Decoder 1 ADC 10bit Automotive AEC-Q100 32-Pin LFCSP EP Tray | 买入 |