EVAL-ADV7610EBZ, Evaluation Board for Advantiv ADV7610 HDMI Receiver Functionality and Features
使用 Analog Devices 的 ADV7610 的参考设计
Image
1 / 9
依据最终产品
- Digital Video Camera
- Pico Projectors
- Portable
说明
- EVAL-ADV7610EBZ, Evaluation Board contains common HDMI and analog interfaces which allows you to evaluate the ADV7610 product. There is also a full audio codec included which allows you to extract audio information from the HDMI
Featured Parts (74)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NC7SZ11P6X | onsemi | Logic Gates | AND Gate 1-Element 3-IN CMOS 6-Pin SC-70 T/R | 买入 | |
|
ADM809SARTZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R | 买入 | |
|
ADM809LARTZ-REEL | Analog Devices | Supervisory Circuits | Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R | 买入 | |
|
ADM809RAKSZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SC-70 T/R | 买入 | |
|
ADP3338AKCZ-3.3-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
AD1580ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R | 买入 | |
|
AD1938WBSTZ | Analog Devices | Audio CODECs | General Purpose Audio Codec 4ADC / 8DAC Ch Automotive AEC-Q100 48-Pin LQFP Tray | 买入 | |
|
NC7S08L6X | onsemi | Logic Gates | AND Gate 1-Element 2-IN CMOS 6-Pin MicroPak T/R | 买入 | |
|
NC7S08M5X | onsemi | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R | 买入 | |
|
ADM809RAKSZ-REEL | Analog Devices | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SC-70 T/R | 买入 | |
|
ADM809TAKSZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Push-Pull 3-Pin SC-70 T/R | 买入 | |
|
ADP3338AKCZ-5-REEL | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 |