EVAL-ADXL354BZ, Evaluation Board for Evaluating the ADXL354 Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometer
使用 Analog Devices 的 ADXL354 的参考设计
Image
1 / 2
依据最终产品
- Avionics
- Blood Analyzer
- Diagnostics, Monitoring and Therapy
- Health Wellness & Fitness
- Industrial Automation HMI
- Munitions and Targeting
- Renewable Energy
- Unmanned Systems
- Wind Turbine
说明
- EVAL-ADXL354BZ, Evaluation Board allows quick evaluation of the performance of the ADXL354 low noise, low power, 3-axis, MEMS accelerometer. The EVAL-ADXL354BZ is an analog output supporting a ±2 g or ±4 g accelerometer. This evaluation board is ideal for evaluating the ADXL354 in an existing system because the stiffness and small size of the evaluation board minimizes the effect of the evaluation board on both the system and acceleration measurements
主要特色
-
Input Signal Amplitude2.25 to 3.6 V
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADXL354CEZ-RL | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±8g 3.3V 368mv/g to 432mv/g/92mv/g to 108mv/g 14-Pin CLLCC T/R | 买入 | |
|
|
ADXL354BEZ-RL | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g 3.3V 368mv/g to 432mv/g/184mv/g to 216mv/g 14-Pin CLLCC T/R | 买入 | |
|
|
ADXL354CEZ | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±8g 3.3V 368mv/g to 432mv/g/92mv/g to 108mv/g 14-Pin CLLCC Tray | 买入 | |
|
|
ADXL354CEZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±8g 3.3V 368mv/g to 432mv/g/92mv/g to 108mv/g 14-Pin CLLCC T/R | 买入 | |
|
|
ADXL354BEZ | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g 3.3V 368mv/g to 432mv/g/184mv/g to 216mv/g 14-Pin CLLCC Tray | 买入 | |
|
|
ADXL354BEZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g 3.3V 368mv/g to 432mv/g/184mv/g to 216mv/g 14-Pin CLLCC T/R | 买入 | |