EVAL-ADXL362-ARDZ, Evaluation Board based on ADXL362 Ultra-Low Power Accelerometer with Display Arduino Shield
使用 Analog Devices 的 ADXL362BCCZ-RL7 的参考设计
Image
1 / 3
依据最终产品
- Health System
- Hearing Aid
- Wireless Sensor
说明
- EVAL-ADXL362-ARDZ, Evaluation Board for ADXL362, is an ultralow power, 3-axis MEMS accelerometer that consumes less than 2 uA at 100 Hz output data rate and 270 nA when in motion triggered wake-up mode. Unlike accelerometers that use power duty cycling to achieve low power consumption, the ADXL362 does not alias input signals by under sampling, it samples the full bandwidth of the sensor at all data rates. The ADXL362 always provides 12-bit output resolution, 8-bit formatted data is also provided for more efficient single-byte transfers when a lower resolution is sufficient. Measurement ranges of ±2 g, ±4 g, and ±8 g are available, with a resolution of 1 mg/LSB on the ±2 g range
主要特色
-
Signal Conditioning TypeCalibration
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TXB0108PWR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 买入 | |
|
RECALLADXL362BCCZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R | 买入 | |
|
ADXL362BCCZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R | 买入 |