EVAL-ADXL362Z, Ultralow Power, ±2 g/±4 g/±8 g Digital Accelerometer Breakout Evaluation Board based on ADXL362
使用 Analog Devices 的 ADXL362BCCZ 的参考设计
Image
1 / 2
依据最终产品
- Missile Defense
- Munitions and Targeting
说明
- EVAL-ADXL362Z, Evaluation Board allows quick evaluation of the performance of the ADXL362 ultralow power, 3-axis, digital output MEMS accelerometer. The EVALADXL362Z is ideal for evaluation of the ADXL362 in an existing system because the stiffness and the small size of the evaluation board minimize the effect of the board on both the system and acceleration measurements
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADXL362BCCZ-R2 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R | 买入 | |
|
RECALLADXL362BCCZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R | 买入 | |
|
ADXL362BCCZ-RL | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R | 买入 | |
|
ADXL362BCCZ-MI-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2V 16-Pin LGA T/R | 买入 | |
|
ADXL362BCCZ-MI-RL | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2V 16-Pin LGA T/R | 买入 | |
|
ADXL362BCCZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R | 买入 |