EVAL-CN0150A-SDPZ, Software Calibrated, 1 MHz to 8 GHz, 70 dB RF Power Measurement System based on AD8318 Logarithmic Detector Evaluation Board
使用 Analog Devices 的 AD8318 的参考设计
Image
1 / 3
依据最终产品
- Communications & Networking
- Defense Electronics Systems
- Instrumentation and Measurement
- Radar System
说明
- EVAL-CN0150A-SDPZ, Software Calibrated, 1 MHz to 8 GHz, 70 dB RF power measurement system using the AD8318 logarithmic detector evaluation board. CN-0150 Circuit measures RF power at any frequency from 1 MHz to 8 GHz over a range of approximately 60 dB. The measurement result is provided as a digital code at the output of a 12-bit ADC with serial interface and integrated reference. The output of the RF detector has a glueless interface to the ADC and uses most of the ADC's input range without further adjustment. A simple two-point system calibration is performed in the digital domain
主要特色
-
Operating Frequency1 to 8000 MHz
Featured Parts (24)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD7887WARMZ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 125ksps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube | 买入 | |
|
AD7887ARMZ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin MSOP Tube | 买入 | |
|
AD7887ARMZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin MSOP T/R | 买入 | |
|
ADR421ARZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 买入 | |
|
BNX016-01 | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 15A 25VDC PC Pins Thru-Hole Box | 买入 | |
|
AD7887ARMZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin MSOP T/R | 买入 | |
|
24LC32AT-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N T/R | 买入 | |
|
ADP3336 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin MSOP | 买入 | |
|
74HC1G125GW,125 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R | 买入 | |
|
AD7887BRZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin SOIC N T/R | 买入 | |
|
AD7887WARMZ-RL | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 125ksps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP T/R | 买入 | |
|
AD7887ARZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin SOIC N T/R | 买入 |