EVAL-CN0204-SDPZ, Flexible, High Voltage, High Accuracy, Low Drift PLC/DCS Analog Output Module Evaluation Board based on AD5751
使用 Analog Devices 的 AD5751ACPZ 的参考设计
Image
1 / 4
依据最终产品
- Distributed Control System
- Industrial Programmable Logic Controllers (PLCs)
说明
- EVAL-CN0204-SDPZ, Flexible, high voltage, high accuracy, low drift PLC/DCS analog output module evaluation board. CN-0204 Circuit provides a full function, high voltage (up to 44 V), flexible, programmable analog output solution that meets most requirements for programmable logic controller (PLC) and distributed control system (DCS) applications. The AD5662 low power (0.75 mW typical @ 5V), rail-to-rail output, 16-bit nanoDAC device and the AD5751 industrial current/voltage output driver are well matched with respect to input and output voltage ranges, as well as reference voltage requirements
主要特色
-
DAC Resolution16 Bit
-
Number of Channels1CH
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADR444ARZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube | 买入 | |
|
NFE61HT332Z2A9L | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 2A 100VDC Flat Style SMD T/R Automotive AEC-Q200 | 买入 | |
|
ADUM5401ARWZ | Analog Devices | Digital Isolators | Digital Isolator Logic 4-CH 1Mbps 16-Pin SOIC W Tube | 买入 | |
|
SN74LVC1G08DCKR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 买入 | |
|
24LC32A-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
ADUM3301BRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 10Mbps 16-Pin SOIC W Tube | 买入 | |
|
SN74LVC1G07DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R | 买入 | |
|
24LC32A-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
NFE61HT332Z2A9K | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 2A 100VDC Flat Style SMD Automotive T/R | 买入 | |
|
SN74LVC1G125DCKR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 买入 | |
|
AD5751ACPZ | Analog Devices | Amplifiers Misc | Output Driver 32-Pin LFCSP EP Tray | 买入 |