EVAL-CN0229-SDPZ, 4-Channel, Flexible, Configurable, Voltage and Current Output Circuit for I/O Card and PLC Applications Evaluation Board based on AD5684R
使用 Analog Devices 的 AD5684RARUZ 的参考设计
Image
1 / 24
依据最终产品
- Distributed Control System
- Industrial Programmable Logic Controllers (PLCs)
说明
- EVAL-CN0229-SDPZ, 4-Channel, flexible, configurable, voltage and current output circuit for I/O card and PLC applications evaluation board. The circuit is a multi-channel, flexible, analog output solution with only two analog components and meets most requirements for multichannel I/O cards, programmable logic controllers (PLCs) and distributed control systems (DCSs) applications. The AD5684R quad, 12-bit nanoDAC+ with rail-to-rail buffered outputs combined with four of the AD5750-2 industrial current/voltage output drivers provide all the typical output current and voltage ranges with 16-bit resolution, no missing codes, 0.05% linearity and less than 0.1% output error. The ADuM1301 and ADuM5400 provide 2500 V rms isolation both on power and all the necessary signals between the analog signal chain and the host controller
主要特色
-
DAC Resolution12 Bit
-
Number of Channels4CH
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74LVC1G125DCKR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 买入 | |
|
ADUM3301BRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 3-CH 10Mbps 16-Pin SOIC W Tube | 买入 | |
|
24LC32A-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
AD5750-2BCPZ | Analog Devices | Amplifiers Misc | Output Driver 32-Pin LFCSP EP Tray | 买入 | |
|
ADUM5400ARWZ | Analog Devices | Digital Isolators | Digital Isolator 4-CH 1Mbps 16-Pin SOIC W Tube | 买入 | |
|
24LC32A-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
SN74LVC1G08DCKR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 买入 | |
|
AD5684RARUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube | 买入 |