EVAL-CN0271-SDPZ, K-Type Thermocouple Measurement System with Integrated Cold Junction Compensation Evaluation Board based on AD8495

使用 Analog Devices 的 AD8495CRMZ 的参考设计

供应商

Analog Devices
  • 应用类别
    量测与监控
  • 产品类别
    温度量测

依据最终产品

  • Temperature Control System

说明

  • EVAL-CN0271-SDPZ, K-Type Thermocouple Measurement System with integrated cold junction compensation evaluation board based on AD8495. The AD8495 thermocouple amplifier provides a simple, low cost solution for measuring Ktype thermocouple temperatures, including cold junction compensation. A fixed gain instrumentation amplifier in the AD8495 amplifies the small thermocouple voltage to provide a 5 mV/oC output. The high common-mode rejection of the amplifier blocks common mode noise that the long thermocouple leads can pick up. For additional protection, the high impedance inputs of the amplifier make it easy to add extra filtering

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。