EVAL-CN0274-SDPZ, Ultralow Power Standalone Motion Switch Evaluation Board based on ADXL362 3-Axis, ±2 g, ±4 g, ±8 g Digital MEMS Accelerometer
使用 Analog Devices 的 ADXL362BCCZ-RL 的参考设计
Image
1 / 3
依据最终产品
- Access Control
- Avionics
- Blood Analyzer
- Diagnostics, Monitoring and Therapy
- Health Wellness & Fitness
- Industrial Asset Tracking
- Insulin pump
- Munitions and Targeting
- Portable
- Unmanned Systems
- Wireless Sensor
说明
- EVAL-CN0274-SDPZ, Ultralow Power Standalone Motion Switch Evaluation Board. The circuit is ideal for applications where extended battery life is critical. When the switch is off, the battery current is less than 300 nA, and when the switch is on, it draws less than 3 µA. The circuit provides an industry leading, low power motion sensing solution suitable for wireless sensors, metering devices, home healthcare, and other portable applications
主要特色
-
Input Signal Amplitude3.3 V
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
ADP195ACPZ-R7 | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 1.1A 100mOhm 6-Pin LFCSP EP T/R | 买入 | |
|
ADXL362BCCZ-RL | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R | 买入 |