EVAL-CN0287-SDPZ, Isolated 4-Channel, Thermocouple/RTD Temperature Measurement System Evaluation Board based on ADT7310
使用 Analog Devices 的 ADT7310TRZ 的参考设计
Image
1 / 4
依据最终产品
- Industrial Automation HMI
- Industrial Programmable Logic Controllers (PLCs)
- Temperature Control System
说明
- EVAL-CN0287-SDPZ, Evaluation Board is a completely isolated 4-channel temperature measurement circuit optimized for performance, input flexibility, robustness and low cost. It supports all types of thermocouples with cold junction compensation and any type of RTD (resistance temperature detector) with resistances up to 4k-Ohm for 2, 3, or 4-wire connection configurations. The RTD excitation current are is programmable for optimum noise and linearity performance. RTD measurements achieve 0.1 degree-C accuracy (typical) and Type-K thermocouple measurements achieve 0.05 degree-C typical accuracy because of the 16-bit ADT7310 digital temperature sensor used for cold-junction compensation. The circuit uses a four-channel AD7193, 24-bit sigma-delta ADC with on-chip PGA for high accuracy and low noise
Featured Parts (15)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADR3440ARJZ-R2 | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 6-Pin SOT-23 T/R | 买入 | |
|
SN74LVC1G125DCKR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 买入 | |
|
SN74LVC1G08DCKR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 买入 | |
|
AD8603AUJZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R | 买入 | |
|
AD7193BRUZ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 28-Pin TSSOP Tube | 买入 | |
|
AD8603AUJZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R | 买入 | |
|
ADUM1280ARZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube | 买入 | |
|
ADG738BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube | 买入 | |
|
ADR3440ARJZ-R7 | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 6-Pin SOT-23 T/R | 买入 | |
|
24LC32A-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
ADUM5401ARWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube | 买入 | |
|
AD8603AUJZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R | 买入 |