EVAL-CN0300-EB1Z, Evaluation Board based on ADuCM360, 12-Bit, 4-20mA Loop-Powered Thermocouple Measurement System Using ARM Cortex-M3
使用 Analog Devices 的 ADuCM360BCPZ128 的参考设计
Image
1 / 4
依据最终产品
- Temperature Control System
- Temperature Monitoring
说明
- EVAL-CN0300-EB1Z, A Complete Closed-Loop Precision Analog Microcontroller Thermocouple Measurement System with 4 to 20 mA Output Evaluation Board. The CN0300 is a Circuit uses the ADuCM360 precision analog microcontroller in an accurate thermocouple temperature monitoring application and controls the 4 to 20 mA output current accordingly. The ADuCM360 integrates dual 24-bit sigma-delta analog-to-digital converters (ADCs), dual programmable current sources, 12-bit digital-to-analog converter (DAC) and 1.2 V internal reference, as well as an ARM Cortex-M3 core, 126 kB flash, 8 kB SRAM, and various digital peripherals such as UART, timers, SPIs, and I2C interfaces
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP1720ARMZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.225V to 5V 0.05A 8-Pin MSOP T/R | 买入 | |
|
ADUCM360BCPZ128 | ARM® Cortex®-M3 Microcontroller | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LFCSP EP Tray | 买入 |