EVAL-CN0304-SDZ, Evaluation Board based on AD9834 75 MHz Low Power DDS Waveform Generator
使用 Analog Devices 的 AD9834BRUZ 的参考设计
Image
1 / 3
依据最终产品
- Clock and Timing Devices
- Radar System
说明
- EVAL-CN0304-SDZ, Evaluation Board for the AD9834, 75-MHz low power (25 mW total) direct digital synthesis (DDS) waveform generator. The output buffer and anti-imaging filter provide improved spectral performance, making it suitable for frequency generation or clocking applications requiring sine wave, triangular wave, and square outputs up to 18-MHz. Because they are sampled data devices, low power DDS devices must be followed by a suitable anti-imaging filter to remove spectral images. The combination of the DDS, output buffer and seventh-order elliptic low pass filter provides high quality spectral performance
主要特色
-
Operating Frequency75 MHz
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP123AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.3A 5-Pin TSOT T/R | 买入 | |
|
AD8014ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube | 买入 | |
|
ADP3301ARZ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC N Tube | 买入 | |
|
24LC64-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
AD9834BRUZ | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 75MHz 1-DAC 10bit Serial 20-Pin TSSOP Tube | 买入 |