EVAL-CN0337-PMDZ, 12-Bit, 300 kSPS, Single-Supply, Fully Isolated RTD Temperature Measurement System Evaluation Board with 3-Wire Compensation
使用 Analog Devices 的 AD8608ARUZ 的参考设计
Image
1 / 2
依据最终产品
- Industrial Automation HMI
- Industrial Programmable Logic Controllers (PLCs)
- Temperature Control System
说明
- EVAL-CN0337-PMDZ, Evaluation Board is a completely isolated 12-bit, 300 kSPS RTD temperature measuring system that uses only three active devices. The system processes the output of a Pt100 RTD and includes an innovative circuit for lead-wire compensation using a standard 3-wire connection. The circuit operates on a single 3.3V supply. The total error after room temperature calibration is less than ±0.24% FSR for a ±10 oC change in temperature, making it ideal for a wide variety of industrial temperature measurements
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADUM5401CRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W Tube | 买入 | |
|
AD7091RBRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP Tube | 买入 | |
|
AD8608ARUZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube | 买入 |