EVAL-INAMP-ICF-RMZ, Evaluation Board for Evaluating the AD8420 Wide Supply Range, Micropower, Rail-to-Rail Instrumentation Amplifier
使用 Analog Devices 的 AD8420 的参考设计
Image
1 / 2
依据最终产品
- Data Acquisition System
- Portable Medical Instrumentation
- Pressure Calibrators
说明
- EVAL-INAMP-ICF-RMZ, Evaluation Board for evaluating the AD8420 indirect current feedback (ICF) instrumentation amplifier individually or connected to an adjacent board in an application. This evaluation board ships with both instrumentation amplifiers in surface-mount MSOP packages. The evaluation board is arranged so that the user can easily adjust the gain resistors and common discrete components surrounding the part. A bandwidth mode switch for the AD8237 and reference jumpers are included for added convenience. The board also offers an SMA/SMB outline at the input and output for best signal integrity
主要特色
-
Gain1 dB
-
Number of SuppliesSingle|Dual
-
Supply Voltage2.7 to 36|±2.7 to ±18 V
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8420ARMZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube | 买入 | |
|
AD8420ARMZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | 买入 | |
|
AD8420ARMZ-RL | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | 买入 |