EVAL-L9958, EVAL-L9958 Evaluation Board for L9958 high current (8.6A) DC and Stepper Motors
使用 STMicroelectronics 的 L9958 的参考设计
Image
1 / 3
依据最终产品
- Safety System
说明
- EVAL-L9958, EVAL-L9958 Evaluation Board for L9958 high current (8.6A) DC and Stepper Motors. The EVAL-L9958 is the simplest solution to evaluate L9958 functionalities providing all the inputs and outputs capabilities necessary to drive DC or Stepper motors and monitor diagnostic functions. The L9958 is fully integrated motor driver for DC and stepper motors used in safety critical applications and under extreme environmental conditions. It can operate from 4 Vmin to 28 Vmax delivering to the load up to 8.6A. The current regulation threshold can be set by SPI from 2.5A to 8.6A (Typ.) in 4 steps
主要特色
-
Motor TypeStepper Motor
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L7805ACD2T-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R | 买入 | |
|
L9958/59 | STMicroelectronics | Motor Controller and Driver ICs | H-Bridge Motor Driver Automotive AEC-Q100 20-Pin PowerSO Tube | 买入 | |
|
L9958 | STMicroelectronics | Motor Controller and Driver ICs | H-Bridge Motor Driver Automotive AEC-Q100 20-Pin PowerSO Tube | 买入 |