EVAL-LT5401_32FDAZ, Differential Amplifier Evaluation Kit with LT5401 an Ultraprecision Matched Resistor Network
使用 Analog Devices 的 LT5401IMSE#PBF 的参考设计
Image
1 / 4
依据最终产品
- Amplifiers
说明
- EVAL-LT5401_32FDAZ, Evaluation Kit allows the user to evaluate the performance of the LT5401. The LT5401 is an ultraprecision matching resistor network used to configure the gain of a fully differential amplifier. The on-board LT5401 is paired with a 300 MHz, fully differential amplifier circuit (the ADA4932-1). The EVAL-LT5401_32FDAZ accepts either a single-ended or a differential input signal. Optimized power and ground planes ensure low noise and high speed operation. Component placement and power supply bypassing allow maximum circuit flexibility and optimal performance
主要特色
-
Number of SuppliesDual
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADA4932-1YCPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R | 买入 | |
|
LT5401IMSE#PBF | Analog Devices | Resistor Networks and Arrays | Res NET 350 Ohm/700 Ohm 15% 10-Pin MSOP Gull Wing SMD Tube | 买入 |