EVAL-RS485FDEBZ, Evaluation Boards for ADM3076E Full-Duplex RS-485 Transceiver in 14-lead SOIC Package
使用 Analog Devices 的 ADM3076E 的参考设计
Image
1 / 2
依据最终产品
- RS-485 Applications
说明
- EVAL-RS485FDEBZ, Evaluation Boards for ADM3076E Full-Duplex RS-485 Transceiver in 14-lead SOIC Package. The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for power and ground, digital I/O and RS-485 signals. The EVAL-RS485FDEBZ evaluation board has a footprint for a full-duplex RS-485 transceiver in a 14-lead SOIC package
主要特色
-
Interface StandardsRS-485
-
Supply VoltageSingle(3.3) V
-
FunctionsLine Transmitter/Receiver
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADM3076EARZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube | 买入 | |
|
ADM3076EYRZ-REEL7 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R | 买入 | |
|
ADM3076EYRZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube | 买入 | |
|
ADM3076EARZ-REEL7 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R | 买入 |