EVAL-SSM3515Z, Evaluation Board for Evaluating the SSM3515 25W, Filterless, Class-D Digital Input Audio Amplifier
使用 Analog Devices 的 SSM3515CCBZ-RL 的参考设计
Image
1 / 7
依据最终产品
- Home Theater
- Notebook
- Portable Consumer Electronics
说明
- EVAL-SSM3515Z, Evaluation Board for quick evaluation of the SSM3515. The board uses a single supply from 4.5 V to 17 V. The board includes 3.3 V and 1.8 V regulators. The on-board digital SPDIF optical input generates the serial digital signal to the SSM3515. The board provides register control using USBi with Sigma Studio-based GUI or the Total Phase Aardvark I2C/SPI Host Adapter. The application circuit requires a minimum of external components and can operate from a single 4.5 V to 17 V supply. The EVAL-SSM3515Z evaluation board includes a complete circuit for driving a loudspeaker
主要特色
-
Output Power25 W
-
Amplifier TypeClass-D
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
FXLP34P5X | onsemi | Level Translators | Voltage Level Translator 1-CH Unidirectional 5-Pin SC-70 T/R | 买入 | |
|
ABM3B-12.288MHZ-10-1-U-T | Abracon | Crystals | Crystal 12.288MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 70Ohm 4-Pin CSMD T/R | 买入 | |
|
SSM3515CCBZ-RL | Analog Devices | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 39.3W Class-D 20-Pin WLCSP T/R | 买入 |