EVAL_38263_PVID1, Evaluation Board based on IR38263 OptiMOS iPOL, Highly Efficient DC/DC Regulator with Intel SVID and I2C/SMBus Interface
使用 Infineon Technologies AG 的 IR381 的参考设计
Image
1 / 4
依据最终产品
- Power Supplies
说明
- EVAL_38263_PVID1, Evaluation Board for the IR38263 OptiMOS iPOL is an easy-to-use, fully integrated and highly efficient DC/DC regulator with Intel SVID and I2C/SMBus interface. The onboard PWM controller and low duty cycle optimized MOSFETs make IR38263 a space-efficient solution, providing accurate power delivery for low output voltage and high current applications. IR38263 is a versatile regulator which offers programmability of switching frequency, output voltage, and fault/warning thresholds and fault responses while operating over a wide input and output voltage range. Thus, it offers flexibility as well as system level security in event of fault conditions
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage0.72 to 1.8 V
-
Output Current30 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
IR38165MTRPBF | Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 16V Step Down Single-Out 0.5V to 14V 30A 34-Pin IQFN EP T/R | 买入 | |
|
IR38163MTRPBF | Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 16V Step Down Single-Out 0.5V to 14V 30A 34-Pin IQFN EP T/R | 买入 |