EVAL6393FB, Low Voltage Full-Bridge Demonstration Board based on L6393 Advanced High Voltage Gate Driver
使用 STMicroelectronics 的 L6393D 的参考设计
Image
1 / 3
依据最终产品
- BLDC Motor Applications
- FAN Motor
- HID Lighting
说明
- EVAL6393FB, Demonstration Board demonstrates how to use two L6393 drivers to drive a single-phase load through a full-bridge topology. This allows both the direction and the value of the current flowing into the load to be controlled. Typical loads, which can be effectively driven by using this topology, are single-phase BLDC motors, fans and HID lamps
主要特色
-
Input Voltage32 to 52 V