EVALKITST8500-1, Evaluation Kit based on ST8500 Programmable Power Line Communication Modem System on Chip
使用 STMicroelectronics 的 VIPER26HD 的参考设计
Image
1 / 7
依据最终产品
- Power Management System
说明
- EVALKITST8500-1, Evaluation Kit based on the ST8500 power line communication System on Chip. The EVALKITST8500-1 evaluation kit embeds all the functions required for a turnkey power line communication network. Depending on the PLC protocol targeted, different firmware releases should be loaded on the host Flash memory. Intuitive graphical user interface (GUI) for the Windows environment allows the user to upgrade the firmware release, configure and control the evaluation kit
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LDK220M50R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
TS3USB30EDGSR | Texas Instruments | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Dual 1:2 10-Pin VSSOP T/R | 买入 | |
|
CP2105-F01-GM | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube 24-Pin QFN EP | 买入 | |
|
STM32F413RHT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 1.5MB Flash 3.3V 64-Pin LQFP Tray | 买入 | |
|
7M25070053 | TXC Corporation | Crystals | Crystal 25MHz ±10ppm (Tol) ±15ppm (Stability) 12pF FUND 30Ohm | 买入 | |
|
ABS07-120-32.768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 60000Ohm 2-Pin CSMD T/R | 买入 | |
|
BPA01B | C&K | Switch DIP | Switch DIP OFF ON SPST 1 Piano 0.1A 24VDC PC Pins 1000Cycles Thru-Hole Tube | 买入 | |
|
LD39015M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
SFH610A-2 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP | 买入 | |
|
TS432ILT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R | 买入 | |
|
VIPER26HD | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 127kHz Tube 16-Pin SO N | 买入 |