EVALLEDILD2111E1, Demonstration System based on ILD2111 Digital DC/DC Buck Controller
使用 Infineon Technologies AG 的 ILD2111 的参考设计
Image
1 / 4
依据最终产品
- LED Lighting
- Lighting Dimmer
说明
- EVALLEDILD2111E1, Demonstration Board for the ILD2111 is a digital DC/DC buck controller IC for dimmable LED light applications using floating buck topology. The ILD2111 evaluation board is designed to evaluate the performance and flexibility of the ILD2111. It supports an output current from 250 mA up to 800 mA, easily configurable by parameter setting with the user-friendly graphical user interface tool .dp vision
主要特色
-
Input Voltage30 to 65 V
-
Output Voltage8 to 55 V
-
Output Current1 A
-
Output Power20 W
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SFH617A-3 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube | 买入 | |
ILD2111XUMA1 | Infineon Technologies AG | LED Drivers | LED Driver Digital DC/ DC | 买入 |