EVALSTPM34, Dual-Phase Energy Metering Evaluation Board with 2 current transformers based on the STPM34
使用 STMicroelectronics 的 STPM34 的参考设计
Image
1 / 2
依据最终产品
- Metering
说明
- EVALSTPM34, Dual-Phase Energy Metering Evaluation Board with 2 current transformers based on the STPM34. The STPM34 evaluation board is a class 0.2, dual-phase meter with 2 CTs for power line systems with Vnom= 140 to 300 V(RMS), Inom/Imax= 5/100 A(RMS), flin= 50/60 Hz ± 10% and Tamb= -40 to +85 degree Celsius. Measured active/reactive power can be output from two programmable LEDs on the board
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ST3232BTR Bus Line Transceiver | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 买入 | |
|
ST3232BDR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SO T/R | 买入 |